-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-6450160-8) MBXL R/A RCPT 6P+24S+9P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1492
|
Newark | Mbxl R/A Rcpt 6P+24S+9P |Amp Te Connectivity 3-6450160-8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6500 | Buy Now |
DISTI #
3-6450160-8-ND
|
DigiKey | MBXL R/A RCPT 6P+24S+9P Min Qty: 1000 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$9.3326 | Buy Now |
DISTI #
3-6450160-8
|
Avnet Americas | MBXL R/A RCPT 6P+24S+9P - Bulk (Alt: 3-6450160-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$8.1842 / $9.2402 | Buy Now |
DISTI #
571-3-6450160-8
|
Mouser Electronics | Headers & Wire Housings MBXL R/A RCPT 6P+24S+9P RoHS: Compliant | 0 |
|
$9.0300 | Order Now |
DISTI #
AMP3-6450160-8
|
Heilind Electronics | MBXL R/A RCPT 6P+24S+9P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MBXL R/A RCPT 6P+24S+9P RoHS: Compliant | 0 |
|
$8.4500 / $23.7600 | Buy Now |
DISTI #
AMP3-6450160-8
|
Interstate Connecting Components | MBXL R/A RCPT 6P+24S+9P | 0 |
|
Buy Now | |
|
Master Electronics | MBXL R/A RCPT 6P+24S+9P RoHS: Compliant | 0 |
|
$8.4500 / $23.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-6450160-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6450160-8
TE Connectivity
(3-6450160-8) MBXL R/A RCPT 6P+24S+9P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH GUIDES | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.47 inch | |
Body Depth | 0.82 inch | |
Body Length | 5.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P15 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |