Part Details for 3-6450160-6 by TE Connectivity
Overview of 3-6450160-6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-6450160-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-6450160-6
|
Avnet Americas | MBXL R/A RCPT 6P+24S+6P - Bulk (Alt: 3-6450160-6) RoHS: Compliant Min Qty: 1100 Package Multiple: 110 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RIGHT ANGLE RECEPTACLE ASSEMBLY WITH GUIDES MULTI-BEAM XL RoHS: Compliant | 0 |
|
$7.2300 / $20.3200 | Buy Now |
|
Master Electronics | RIGHT ANGLE RECEPTACLE ASSEMBLY WITH GUIDES MULTI-BEAM XL RoHS: Compliant | 0 |
|
$7.2300 / $20.3200 | Buy Now |
Part Details for 3-6450160-6
3-6450160-6 CAD Models
3-6450160-6 Part Data Attributes:
|
3-6450160-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6450160-6
TE Connectivity
(3-6450160-6) MBXL R/A RCPT 6P+24S+6P
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH GUIDES | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.47 inch | |
Body Depth | 0.82 inch | |
Body Length | 4.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for 3-6450160-6
This table gives cross-reference parts and alternative options found for 3-6450160-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-6450160-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
422-4-021-0-NFX-KT0 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 3-6450160-6 vs 422-4-021-0-NFX-KT0 |
422-4-021-0-NFX-KR1 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 3-6450160-6 vs 422-4-021-0-NFX-KR1 |
422-5-021-0-NFX-KT1 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 3-6450160-6 vs 422-5-021-0-NFX-KT1 |
422-4-021-0-NFX-KR0 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 3-6450160-6 vs 422-4-021-0-NFX-KR0 |
422-5-021-0-NFX-KR1 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 3-6450160-6 vs 422-5-021-0-NFX-KR1 |
2-6450160-9 | Board Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, Guide Pin, Black Insulator, Receptacle | TE Connectivity | 3-6450160-6 vs 2-6450160-9 |
422-5-021-0-NFX-KR0 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 3-6450160-6 vs 422-5-021-0-NFX-KR0 |
422-4-021-0-NFX-KT1 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 3-6450160-6 vs 422-4-021-0-NFX-KT1 |
3-6450160-0 | Board Connector, 36 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle | TE Connectivity | 3-6450160-6 vs 3-6450160-0 |