-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-641216-2) 02P MTA100 HDR ASSY FL/RA LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3574
|
Newark | Wire-Board Connector Header 2 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 3-641216-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 416 |
|
$0.6110 / $0.7220 | Buy Now |
DISTI #
A30794-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6050 In Stock |
|
$0.4963 / $0.9500 | Buy Now |
DISTI #
3-641216-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 3-641216-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 4500 |
|
$0.4685 / $0.5638 | Buy Now |
DISTI #
52K3574
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 52K3574) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 416 Partner Stock |
|
$0.8060 / $1.0200 | Buy Now |
DISTI #
571-3-641216-2
|
Mouser Electronics | Headers & Wire Housings HDR 02P R/A F-LOCK RoHS: Compliant | 6621 |
|
$0.4960 / $0.7800 | Buy Now |
DISTI #
V36:1790_07459988
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 2.54mm Solder RA Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2323 | Americas - 8467 |
|
$0.4947 / $0.7723 | Buy Now |
DISTI #
E02:0323_01950768
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 2.54mm Solder RA Thru-Hole Package RoHS: Compliant Min Qty: 2501 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2306 | Europe - 2501 |
|
$0.4504 / $0.4648 | Buy Now |
|
Future Electronics | MTA-100 2 Position Single Row Through Hole Right Angle Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.4700 | Buy Now |
|
Future Electronics | MTA-100 2 Position Single Row Through Hole Right Angle Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.4700 / $0.5700 | Buy Now |
DISTI #
AMP3-641216-2
|
Heilind Electronics | 02P MTA100 HDR ASSY FL/RA LF | Americas - 0 in Stock |
|
$0.5735 / $0.5926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641216-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641216-2
TE Connectivity
(3-641216-2) 02P MTA100 HDR ASSY FL/RA LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.225 inch | |
Body Depth | 0.31 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 3-641216-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641216-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-102-11-T-S-RE | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 3-641216-2 vs TSW-102-11-T-S-RE |
TLW-103-05-G-S-01 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 3-641216-2 vs TLW-103-05-G-S-01 |
2-644861-2 | (2-644861-2) 02P MTA100 SHRD HDR,W/O PEG SN | TE Connectivity | 3-641216-2 vs 2-644861-2 |
TMS-102-03-L-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 3-641216-2 vs TMS-102-03-L-S-RA |
3-647168-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 3-641216-2 vs 3-647168-2 |
75160-179-02LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 3-641216-2 vs 75160-179-02LF |
TMS-102-21-L-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 3-641216-2 vs TMS-102-21-L-S |
2-644489-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 3-641216-2 vs 2-644489-2 |
MKS6181-6-0-202 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Stocko Contact GmbH & Co Kg | 3-641216-2 vs MKS6181-6-0-202 |
MKS2851-6-0-202 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Stocko Contact GmbH & Co Kg | 3-641216-2 vs MKS2851-6-0-202 |