-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-640622-5) 05P MTA100 CONN ASSY F/T BLU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0954
|
Newark | 05P Mta100 Conn Assy F/T Blu |Amp Te Connectivity 3-640622-5 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2690 / $0.2860 | Buy Now |
DISTI #
A31012-ND
|
DigiKey | CONN RCPT 5POS IDC 26AWG TIN Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2303 / $0.4700 | Buy Now |
DISTI #
3-640622-5
|
Avnet Americas | Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 3-640622-5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2285 / $0.2580 | Buy Now |
DISTI #
571-3-640622-5
|
Mouser Electronics | Headers & Wire Housings FEED THRU W/O TAB 5P blue tin 26 AWG RoHS: Compliant | 1939 |
|
$0.2300 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$0.2170 | Buy Now |
DISTI #
AMP3-640622-5
|
Heilind Electronics | 05P MTA100 CONN ASSY F/T BLU | Americas - 0 in Stock |
|
$0.2116 / $0.2835 | Buy Now |
|
Onlinecomponents.com | 05P MTA100 CONN ASSY F/T BLU RoHS: Compliant |
2500 On Order |
|
$0.2107 / $0.2910 | Buy Now |
|
Onlinecomponents.com | 05P MTA100 CONN ASSY F/T BLU RoHS: Compliant |
2500 In Stock |
|
$0.2233 / $0.3701 | Buy Now |
DISTI #
3-640622-5
|
TTI | Headers & Wire Housings FEED THRU W/O TAB 5P blue tin 26 AWG Min Qty: 2500 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$0.2230 / $0.2660 | Buy Now |
DISTI #
3-640622-5
|
Avnet Americas | Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 3-640622-5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2285 / $0.2580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-640622-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-640622-5
TE Connectivity
(3-640622-5) 05P MTA100 CONN ASSY F/T BLU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.305 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 3-640622-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-640622-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT100F26-5-D | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 3-640622-5 vs CT100F26-5-D |
640622-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 3-640622-5 vs 640622-5 |