-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRAFAST 250 ASSY REC 16-14 TPBR LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3736
|
Newark | Terminal, Female Disconnect, 0.25" X 0.032", Blue, Product Range:Ultra-Fast Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 3-350820-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39026 |
|
$0.1670 / $0.2130 | Buy Now |
DISTI #
A27824-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
413837 In Stock |
|
$0.2107 / $0.3800 | Buy Now |
DISTI #
3-350820-2
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 21.97mm 10.38mm Tin Loose Piece - Bulk (Alt: 3-350820-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 14906 |
|
$0.1663 / $0.2002 | Buy Now |
DISTI #
90F3736
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 21.97mm 10.38mm Tin Loose Piece - Bulk (Alt: 90F3736) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 39026 Partner Stock |
|
$0.2190 / $0.4040 | Buy Now |
DISTI #
571-33508202
|
Mouser Electronics | Terminals INSULATED RECP 16-14 .250 x .032 RoHS: Compliant | 188703 |
|
$0.1350 / $0.3800 | Buy Now |
DISTI #
V36:1790_07445913
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue Translucent RCP 21.97mm Tin Carton/Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2223 | Americas - 35203 |
|
$0.1227 / $0.3800 | Buy Now |
DISTI #
E02:0323_02042876
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue Translucent RCP 21.97mm Tin Carton/Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2302 | Europe - 9844 |
|
$0.1334 / $0.2247 | Buy Now |
|
Future Electronics | Faston 16-14 AWG Straight Fully Insulated Ultra-Fast Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 16212Bag |
|
$0.1410 / $0.1670 | Buy Now |
|
Future Electronics | Faston 16-14 AWG Straight Fully Insulated Ultra-Fast Receptacle RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.1660 / $0.1990 | Buy Now |
DISTI #
AMP3-350820-2
|
Heilind Electronics | 3-350820-2 | Americas - 69684 in Stock |
|
$0.1334 / $0.1687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-350820-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-350820-2
TE Connectivity
ULTRAFAST 250 ASSY REC 16-14 TPBR LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 3-350820-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-350820-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-350820-1 | 2mm2, BRASS, TIN FINISH, WIRE TERMINAL | TE's AMP | 3-350820-2 vs 8-350820-1 |