-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X9707
|
Newark | Terminal, Female Disconnect, 6.35Mm, 16-14Awg, Blue, Full Reel, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 3-350819-2 RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 1 Container: Reel | 35200 |
|
$0.1230 | Buy Now |
DISTI #
25C3964
|
Newark | Terminal, Female Disconnect, 6.35Mm, 16-14Awg, Blue, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 3-350819-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32240 |
|
$0.1740 | Buy Now |
DISTI #
A27824CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2030390 In Stock |
|
$0.1481 / $0.2600 | Buy Now |
DISTI #
3-350819-2
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 21.71mm 10.38mm Tin Strip on Reel - Tape and Reel (Alt: 3-350819-2) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 4 Weeks, 2 Days Container: Reel | 444400 |
|
$0.1411 | Buy Now |
DISTI #
16X9707
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 21.71mm 10.38mm Tin Strip on Reel - Tape and Reel (Alt: 16X9707) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 11 Weeks, 3 Days Container: Reel | 33000 Partner Stock |
|
$0.1450 / $0.1570 | Buy Now |
DISTI #
25C3964
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 21.71mm 10.38mm Tin Strip on Reel - Product that comes on tape, but is not reeled (Alt: 25C3964) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Ammo Pack | 32240 Partner Stock |
|
$0.2780 / $0.3060 | Buy Now |
DISTI #
571-33508192
|
Mouser Electronics | Terminals .250 FASTON Reel of 2200 RoHS: Compliant | 169400 |
|
$0.1060 / $0.1430 | Buy Now |
DISTI #
571-33508192-MR
|
Mouser Electronics | Terminals 16-14 250 ULTRA RCPT Reel of 500 RoHS: Compliant | 4500 |
|
$0.1590 / $0.1910 | Buy Now |
DISTI #
571-33508192-CT
|
Mouser Electronics | Terminals .250 FASTON Cut Strip of 100 RoHS: Compliant | 4000 |
|
$0.2000 | Buy Now |
DISTI #
70085342
|
RS | Connector Receptacle, 600V, Blue, 16-14AWG, Insulated, UltraFast Plus Series | TE Connectivity 3-350819-2 RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Container: Bulk | 50180 |
|
$0.1100 / $0.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-350819-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-350819-2
TE Connectivity
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |