-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12 angld sckt to M12 strght plg 3 LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4563
|
Newark | Sensor Cable, Amp, M12 Sensor Right Angle 5 Position Receptacle Rohs Compliant: Yes |Te Connectivity 3-2273127-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$25.2600 / $32.2200 | Buy Now |
DISTI #
A136027-ND
|
DigiKey | CBL 5POS FMALE TO MALE 4.92' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
31 In Stock |
|
$22.4529 / $31.6700 | Buy Now |
DISTI #
571-3-2273127-4
|
Mouser Electronics | Sensor Cables / Actuator Cables 5pos Sprk R 1.5mM12 agl skt M12strt plg RoHS: Compliant | 0 |
|
$22.4500 / $31.3000 | Order Now |
DISTI #
72151055
|
RS | M12 angld sckt to M12 strght plg 3 LED | TE Connectivity 3-2273127-4 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4900 | RFQ |
|
Future Electronics | 5 Position Black Spark Resist M12 Right Angle Socket to M12 Straight Plug 3 LED RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$19.5200 | Buy Now |
DISTI #
AMP3-2273127-4
|
Heilind Electronics | M12 angld sckt to M12 strght plg 3 LED | Americas - 0 in Stock |
|
$23.3088 / $25.5231 | Buy Now |
|
Onlinecomponents.com | M12 ANGLD SCKT TO M12 STRGHT PLG 3 LED RoHS: Compliant |
59 Partner Stock |
|
$20.1200 / $29.2000 | Buy Now |
DISTI #
AMP3-2273127-4
|
Interstate Connecting Components | M12 angld sckt to M12 strght plg 3 LED | 0 |
|
$23.3088 / $25.5231 | Buy Now |
DISTI #
TE Connectivity 3-2273127-4
|
PEI Genesis | Cable Assembly 22AWG 24V Co | 59 |
|
Buy Now | |
DISTI #
2481354
|
element14 Asia-Pacific | SENSOR CORD, 5P, M12 RCPT-PLUG, 1.5M RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$30.6148 / $32.5411 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2273127-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2273127-4
TE Connectivity
M12 angld sckt to M12 strght plg 3 LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5 mm | |
Length | 1.5 mm | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 24 V | |
Rated Voltage(DC) | 24 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |