-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 2W, 300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8159
|
Newark | 3521 300R 1% 2W |Amp Te Connectivity 3-2176070-6 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3390 | Buy Now |
DISTI #
3-2176070-6
|
Avnet Americas | SMD Chip Resistor, 300 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 3-2176070-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1639 / $0.1795 | Buy Now |
DISTI #
99X2025
|
Avnet Americas | SMD Chip Resistor, 300 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Bulk (Alt: 99X2025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 4367 Partner Stock |
|
$0.2150 / $0.4020 | Buy Now |
DISTI #
E02:0323_06589253
|
Arrow Electronics | Res Thick Film 2512 300 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks Date Code: 2227 | Europe - 32000 |
|
$0.1082 / $0.1194 | Buy Now |
|
Future Electronics | 3521 Series 300 Ohm 2512 2 W ±100 ppm/°C SMD Thick Film Power Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.1230 / $0.1310 | Buy Now |
DISTI #
AMP3-2176070-6
|
Heilind Electronics | 3521 300R 1% 2W | Americas - 0 in Stock |
|
$0.1913 / $0.1941 | Buy Now |
|
Onlinecomponents.com | 3521 300R 1% 2W RoHS: Compliant |
3989 In Stock |
|
$0.1602 / $0.2009 | Buy Now |
DISTI #
62460394
|
Verical | Res Thick Film 2512 300 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2227 | Americas - 32000 |
|
$0.1078 / $0.1189 | Buy Now |
DISTI #
66719741
|
Verical | Res Thick Film 2512 300 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3989 Package Multiple: 3989 | Americas - 3989 |
|
$0.2536 | Buy Now |
DISTI #
3521300RFT
|
TTI | Thick Film Resistors - SMD 3521 300R 1% 2W pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2176070-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176070-6
TE Connectivity
Fixed Resistor, 2W, 300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |