Part Details for 3-19-109-5017 by TE Connectivity
Overview of 3-19-109-5017 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 3-19-109-5017
3-19-109-5017 CAD Models
3-19-109-5017 Part Data Attributes:
|
3-19-109-5017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-19-109-5017
TE Connectivity
40000MHz - 60000MHz RF/MICROWAVE FIXED ATTENUATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 17 dB | |
Construction | WAVEGUIDE | |
Input Power-Max (CW) | 26.99 dBm | |
Operating Frequency-Max | 60000 MHz | |
Operating Frequency-Min | 40000 MHz | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.15 |