-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1,5MM PIN HSG 5-7 POS ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1059
|
Newark | Automotive Connectors 15Mm Pin Hsg 5-7 Pos Assy |Amp Te Connectivity 3-1718230-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $3.6400 | Buy Now |
DISTI #
A139331-ND
|
DigiKey | CONN RCPT HSNG MALE 7POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8208 / $3.0300 | Buy Now |
DISTI #
3-1718230-1
|
Avnet Americas | Conn Housing RCP 7 POS ST Cable Mount - Boxed Product (Development Kits) (Alt: 3-1718230-1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Box | 0 |
|
$1.6115 / $1.9393 | Buy Now |
DISTI #
571-3-1718230-1
|
Mouser Electronics | Automotive Connectors 15MM PIN HSG 5-7 POS ASSY RoHS: Compliant | 333 |
|
$1.9700 / $3.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Box | 0Box |
|
$1.7100 | Buy Now |
DISTI #
AMP3-1718230-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.8345 / $2.0693 | Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port Loose RoHS: Compliant | 0 |
|
$1.8700 / $2.7200 | Buy Now |
DISTI #
77322193
|
Verical | Conn Circular PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port Loose RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 280 |
|
$3.7209 / $3.8095 | Buy Now |
DISTI #
AMP3-1718230-1
|
Interstate Connecting Components | 0 |
|
$1.8345 / $2.0693 | Buy Now | |
DISTI #
TE Connectivity 3-1718230-1
|
PEI Genesis | Circular Connector, Male | 280 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1718230-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1718230-1
TE Connectivity
1,5MM PIN HSG 5-7 POS ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Depth | 1.1 inch | |
Body Length | 1.73 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 11.4 mm |