-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9w D skt W B/L & 4-40 s/lock 15u" gold
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M7836
|
Newark | D Sub Connector, Amplimite Hd-20, Amplimite Hd-20 Series, Da, Receptacle, 9, Metal, Solder |Amp Te Connectivity 3-1634222-2 Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 9w D skt W B/L & 4-40 s/lock 15u" gold RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
3-1634222-2
|
Avnet Abacus | Conn D-Subminiature SKT 9 POS 2.77mm Solder ST Thru-Hole 9 Terminal 1 Port Tray (Alt: 3-1634222-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1634222-2
|
Avnet Abacus | Conn D-Subminiature SKT 9 POS 2.77mm Solder ST Thru-Hole 9 Terminal 1 Port Tray (Alt: 3-1634222-2) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Abacus - 0 |
|
Buy Now | |
DISTI #
5082055
|
element14 Asia-Pacific | CONNECTOR, D SUB, RECEPTACLE, THT, 9WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0348 / $1.7907 | Buy Now |
DISTI #
5082055
|
Farnell | CONNECTOR, D SUB, RECEPTACLE, THT, 9WAY RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 4 Days Container: Each | 0 |
|
$1.0762 / $1.5232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1634222-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1634222-2
TE Connectivity
9w D skt W B/L & 4-40 s/lock 15u" gold
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.268 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.169 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |