-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1601066-2) .059X.032 TAB STD SIAMEZE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0260
|
Newark | .059X.032 Tab Std Siameze |Amp Te Connectivity 3-1601066-2 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 60000 |
|
$0.4010 | Buy Now |
DISTI #
17R9988
|
Newark | .059X.032 Tab Std Siameze |Amp Te Connectivity 3-1601066-2 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 | Buy Now |
DISTI #
3-1601066-2
|
Avnet Americas | Magnet Wire Terminal 25.53mm Reel - Tape and Reel (Alt: 3-1601066-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .059X.032 TAB STD SIAMEZE RoHS: Compliant |
60000 Partner Stock |
|
$0.1902 / $0.2723 | Buy Now |
DISTI #
56149441
|
Verical | Magnet Wire Terminal 25.53mm Reel Min Qty: 30000 Package Multiple: 30000 | Americas - 60000 |
|
$0.1800 / $0.2230 | Buy Now |
DISTI #
3-1601066-2
|
Avnet Americas | Magnet Wire Terminal 25.53mm Reel - Tape and Reel (Alt: 3-1601066-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 3-1601066-2
|
PEI Genesis | TAB Terminal | 60000 |
|
Buy Now | |
|
Master Electronics | .059X.032 TAB STD SIAMEZE RoHS: Compliant |
60000 Partner Stock |
|
$0.1902 / $0.2723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1601066-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1601066-2
TE Connectivity
(3-1601066-2) .059X.032 TAB STD SIAMEZE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 18 AWG |