-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1445100-2) MICRO MNL HDR ASSY S/ROW LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5690
|
Newark | Micro Mnl Hdr Assy S/Row Lf |Amp Te Connectivity 3-1445100-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6020 |
|
$2.6500 | Buy Now |
DISTI #
17R9565
|
Newark | Micro Mnl Hdr Assy S/Row Lf |Amp Te Connectivity 3-1445100-2 Min Qty: 5160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 | Buy Now |
DISTI #
3-1445100-2
|
Avnet Americas | Conn Power HDR 12 POS 3mm Solder RA SMD 12 Terminal 1 Port - Tape and Reel (Alt: 3-1445100-2) RoHS: Compliant Min Qty: 5160 Package Multiple: 5160 Container: Reel | 0 |
|
RFQ | |
DISTI #
V36:1790_14374983
|
Arrow Electronics | Conn Wire to Board HDR 12 POS 3mm Solder RA SMD Tape Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1352 | Americas - 430 |
|
$0.9450 / $1.9403 | Buy Now |
|
Onlinecomponents.com | MICRO MNL HDR ASSY S/ROW LF RoHS: Compliant |
6020 Partner Stock |
|
$1.8700 / $2.4600 | Buy Now |
DISTI #
16591076
|
Verical | Conn Wire to Board HDR 12 POS 3mm Solder RA SMD Tape Min Qty: 430 Package Multiple: 430 | Americas - 6020 |
|
$2.1100 / $2.2000 | Buy Now |
DISTI #
38853359
|
Verical | Conn Wire to Board HDR 12 POS 3mm Solder RA SMD Tape Min Qty: 4 Package Multiple: 1 Date Code: 1352 | Americas - 430 |
|
$0.9450 | Buy Now |
DISTI #
3-1445100-2
|
Avnet Americas | Conn Power HDR 12 POS 3mm Solder RA SMD 12 Terminal 1 Port - Tape and Reel (Alt: 3-1445100-2) RoHS: Compliant Min Qty: 5160 Package Multiple: 5160 Container: Reel | 0 |
|
RFQ | |
DISTI #
2973365
|
Farnell | RoHS: Compliant Min Qty: 25 Container: Each | 0 |
|
$4.9578 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1445100-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1445100-2
TE Connectivity
(3-1445100-2) MICRO MNL HDR ASSY S/ROW LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.223 inch | |
Body Depth | 0.439 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1-1445022-2 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |