Part Details for 3-1437603-5 by TE Connectivity
Overview of 3-1437603-5 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3-1437603-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3-1437603-5-ND
|
DigiKey | Thumb/Pushwheel Switch, Solder T Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
169 In Stock |
|
$5.5400 / $5.7500 | Buy Now |
DISTI #
3-1437603-5
|
Avnet Americas | Switch Access Pushwheel Switch End Mounting Plate - Bulk (Alt: 3-1437603-5) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$4.4487 / $5.3536 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks Container: Box | 0Box |
|
$4.7200 | Buy Now |
DISTI #
AMP3-1437603-5
|
Heilind Electronics | DPS910P=END MOUNTING PLATE PAI | Americas - 3 in Stock |
|
$4.3809 / $5.6271 | Buy Now |
|
Onlinecomponents.com | DPS910P=END MOUNTING PLATE PAI RoHS: Compliant |
379 In Stock |
|
$4.5700 / $6.7800 | Buy Now |
DISTI #
62988739
|
Verical | Switch Access Pair of End Mounting Plates Thumbwheel Switch RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 210 |
|
$6.4677 / $8.8166 | Buy Now |
DISTI #
16328386
|
Verical | Switch Access Pair of End Mounting Plates Thumbwheel Switch RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 169 |
|
$5.1900 / $5.3900 | Buy Now |
DISTI #
3-1437603-5
|
TTI | Terminal Block Tools & Accessories HARDWARE MOUNTING DPS910P RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 100 Container: Kit | Americas - 0 |
|
$3.7200 / $4.8500 | Buy Now |
DISTI #
3-1437603-5
|
TME | Accessories: end cheeks, Illumin: none, Body: black Min Qty: 300 | 0 |
|
$4.8700 | RFQ |
DISTI #
AMP3-1437603-5
|
Interstate Connecting Components | DPS910P=END MOUNTING PLATE PAI | 1 |
|
$4.3809 / $5.6271 | Buy Now |
Part Details for 3-1437603-5
3-1437603-5 CAD Models
3-1437603-5 Part Data Attributes
|
3-1437603-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437603-5
TE Connectivity
Thumb/Pushwheel Switch, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |