Part Details for 3-1437602-1 by TE Connectivity
Overview of 3-1437602-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1437602-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1437602-1
|
Avnet Americas | Switch Access Pushwheel Switch Spacer - Bulk (Alt: 3-1437602-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$3.4338 / $4.1322 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$3.6400 | Buy Now |
DISTI #
AMP3-1437602-1
|
Heilind Electronics | SMCL=REPLACES SMCBG | Americas - 0 in Stock |
|
$4.0448 / $4.3433 | Buy Now |
|
Onlinecomponents.com | SMCL=replaces SMCBG RoHS: Compliant |
88 In Stock |
|
$4.5800 / $8.4800 | Buy Now |
DISTI #
63004371
|
Verical | Switch Access Spacer Thumbwheel Switch Min Qty: 10 Package Multiple: 5 | Americas - 85 |
|
$6.5299 / $11.0273 | Buy Now |
DISTI #
AMP3-1437602-1
|
Interstate Connecting Components | SMCL=REPLACES SMCBG | 0 |
|
$4.0448 / $4.3433 | Buy Now |
DISTI #
3-1437602-1
|
Avnet Abacus | Switch Access Pushwheel Switch Spacer (Alt: 3-1437602-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMCL=replaces SMCBG RoHS: Compliant |
88 In Stock |
|
$4.5800 / $8.4800 | Buy Now |
Part Details for 3-1437602-1
3-1437602-1 CAD Models
3-1437602-1 Part Data Attributes
|
3-1437602-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437602-1
TE Connectivity
Thumb/Pushwheel Switch, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |