Part Details for 3-1437601-2 by TE Connectivity
Overview of 3-1437601-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 3-1437601-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-3-1437601-2-ND
|
DigiKey | SWITCH THUMB BCD COMP 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$32.4463 / $46.1600 | Buy Now |
DISTI #
A109327-ND
|
DigiKey | SWITCH THUMB BCD COMP 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7006 | Buy Now |
DISTI #
3-1437601-2
|
Avnet Americas | PICORD137ALULS=MINI PSHWHL BCD - Bulk (Alt: 3-1437601-2) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$21.6018 / $25.9954 | Buy Now |
|
Future Electronics | Mini PushWheel 10 Position 40 V 0.5 A Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$26.0000 / $26.6400 | Buy Now |
DISTI #
AMP3-1437601-2
|
Heilind Electronics | PICORD137ALULS=MINI PSHWHL BCD | Americas - 0 in Stock |
|
$26.9215 | Buy Now |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 40VAC 40VDC PC Board/Solder Pins Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$23.4400 / $65.9000 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
AMP3-1437601-2
|
Interstate Connecting Components | PICORD137ALULS=MINI PSHWHL BCD | 0 |
|
$26.9215 | Buy Now |
|
Powell Electronics | MINI PSHWHL BCD Min Qty: 500 | 4 |
|
$18.9200 / $30.5100 | Buy Now |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 40VAC 40VDC PC Board/Solder Pins Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$23.4400 / $65.9000 | Buy Now |