Part Details for 3-1415009-1 by TE Connectivity
Overview of 3-1415009-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1415009-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3-1415009-1-ND
|
DigiKey | RELAY GEN PURP Min Qty: 20 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
2460 In Stock |
|
$3.3900 / $3.6600 | Buy Now |
DISTI #
3-1415009-1-ND
|
DigiKey | RELAY GEN PURP Min Qty: 20 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3936 | Buy Now |
DISTI #
3-1415009-1
|
Avnet Americas | Electromechanical Relay SPDT 20A 22VDC Through Hole - Bulk (Alt: 3-1415009-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.9760 / $3.3600 | Buy Now |
DISTI #
655-3-1415009-1
|
Mouser Electronics | Low Signal Relays - PCB RTD14022F RoHS: Compliant | 0 |
|
$3.4300 | Order Now |
DISTI #
72143876
|
RS | Relay, RTD14022F | TE Connectivity 3-1415009-1 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Box | 0Box |
|
$3.0000 | Buy Now |
DISTI #
AMP3-1415009-1
|
Heilind Electronics | RTD14022F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9800 / $8.1600 | Buy Now |
DISTI #
62124237
|
Verical | Power Relay 22VDC 16A SPDT(29x12.7x15.7)mm THT Min Qty: 20 Package Multiple: 20 | Americas - 1460 |
|
$3.1800 / $3.4300 | Buy Now |
DISTI #
71263782
|
Verical | Power Relay 22VDC 16A SPDT(29x12.7x15.7)mm THT Min Qty: 20 Package Multiple: 20 | Americas - 1000 |
|
$3.1800 / $3.4300 | Buy Now |
Part Details for 3-1415009-1
3-1415009-1 CAD Models
3-1415009-1 Part Data Attributes:
|
3-1415009-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1415009-1
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, DC Input, Random, AC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Voltage-Nom | 22 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER |