-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPST, Latched, 15A, 50VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2845
|
Newark | Circuit Breakers 15A Toggle Actuator |Amp Te Connectivity 3-1393247-3 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$45.9900 / $58.3400 | Buy Now |
DISTI #
3-1393247-3
|
Avnet Americas | Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC - Trays (Alt: 3-1393247-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Tray | 88 |
|
$19.2910 | Buy Now |
|
Future Electronics | W31 Series 15 A 50 VDC 1 Pole Toggle Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$26.5100 | Buy Now |
|
Future Electronics | W31 Series 15 A 50 VDC 1 Pole Toggle Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$26.5100 | Buy Now |
DISTI #
AMP3-1393247-3
|
Heilind Electronics | W31-X2M1G-15=W23/W31 | Americas - 602 in Stock |
|
$31.7983 / $34.2443 | Buy Now |
|
Onlinecomponents.com | Thermal Circuit Breaker - W31 Series - 15 A - 1 Pole - 50 VDC - 250 VAC - Panel. RoHS: Compliant |
499 In Stock |
|
$26.9100 / $41.0100 | Buy Now |
DISTI #
3-1393247-3
|
TTI | Circuit Breakers W31-X2M1G-15 CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1105 In Stock |
|
$22.6500 / $23.7900 | Buy Now |
DISTI #
3-1393247-3
|
Avnet Americas | Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC - Trays (Alt: 3-1393247-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Tray | 88 |
|
$19.2910 | Buy Now |
DISTI #
AMP3-1393247-3
|
Interstate Connecting Components | W31-X2M1G-15=W23/W31 | 140 |
|
$31.7983 / $34.2443 | Buy Now |
|
Master Electronics | Thermal Circuit Breaker - W31 Series - 15 A - 1 Pole - 50 VDC - 250 VAC - Panel. RoHS: Compliant |
499 In Stock |
|
$26.9100 / $41.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393247-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393247-3
TE Connectivity
Toggle Switch, SPST, Latched, 15A, 50VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Body Breadth | 17.53 mm | |
Body Height | 40.64 mm | |
Body Length or Diameter | 35.15 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@50VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 50 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |