Part Details for 3-134-902 by Schurter Electronic Components
Overview of 3-134-902 by Schurter Electronic Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-134-902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7273
|
Newark | Conn, Iec C14 Inlet, 10A/250Vac, Panel, Iec Connector Type:Iec C14 Inlet, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Panel Mount, Product Range:6080 Series Rohs Compliant: Yes |Schurter 3-134-902 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$6.3000 | Buy Now |
DISTI #
486-3-134-902-ND
|
DigiKey | 6080 CONNECTOR INLET 10A C14 Min Qty: 1 Lead time: 22 Weeks Container: Box |
34 In Stock |
|
$7.1880 / $11.8900 | Buy Now |
DISTI #
3-134-902
|
Avnet Americas | Connector Power 2 POS 15A 250VAC Quick Connect Panel Mount - Boxed Product (Development Kits) (Alt: 3-134-902) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 34 Weeks, 0 Days Container: Box | 0 |
|
$6.5282 / $7.6552 | Buy Now |
DISTI #
57AK7273
|
Avnet Americas | Connector Power 2 POS 15A 250VAC Quick Connect Panel Mount - Bulk (Alt: 57AK7273) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$9.9600 / $10.9200 | Buy Now |
DISTI #
693-3-134-902
|
Mouser Electronics | AC Power Entry Modules 6080 Connector Inlet 10A C14, with sealing IP54/IP67, PC I, white RoHS: Compliant | 74 |
|
$6.9100 / $9.9300 | Buy Now |
|
Future Electronics | C14 2 Position 15A 250V Panel Mount Power Connector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$7.3500 / $7.5100 | Buy Now |
|
Onlinecomponents.com | 6080 Connector Inlet 10A C14 | 0 |
|
$7.1200 / $8.5100 | Buy Now |
DISTI #
77786650
|
Verical | 3-134-902 Min Qty: 5 Package Multiple: 1 | Americas - 40 |
|
$12.1667 / $16.0286 | Buy Now |
DISTI #
3-134-902
|
Avnet Americas | Connector Power 2 POS 15A 250VAC Quick Connect Panel Mount - Boxed Product (Development Kits) (Alt: 3-134-902) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 34 Weeks, 0 Days Container: Box | 0 |
|
$6.5282 / $7.6552 | Buy Now |
DISTI #
57AK7273
|
Avnet Americas | Connector Power 2 POS 15A 250VAC Quick Connect Panel Mount - Bulk (Alt: 57AK7273) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$9.9600 / $10.9200 | Buy Now |
Part Details for 3-134-902
3-134-902 CAD Models
3-134-902 Part Data Attributes:
|
3-134-902
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-134-902
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
Factory Lead Time | 35 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR |