Part Details for 3-133-829 by Schurter Electronic Components
Overview of 3-133-829 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-133-829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F955
|
Bürklin Elektronik | Device connection line, Australia, C13 socket, straight, V-75 3X1.0mm², black, 2 m Min Qty: 1 | 40 |
|
$12.4818 | Buy Now |
DISTI #
4071885
|
element14 Asia-Pacific | CORDSET, IEC C13-FREE END, 10A, 2M, AUS RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$14.0896 / $16.5473 | Buy Now |
DISTI #
4071885
|
Farnell | CORDSET, IEC C13-FREE END, 10A, 2M, AUS RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 40 |
|
$16.4440 / $22.2051 | Buy Now |