Part Details for 3-107-475 by Schurter Electronic Components
Overview of 3-107-475 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-107-475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4216
|
Newark | Power Entry Module W/Filter, 6A, Qc, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:Ip40, Capacitance:0.1Μf Rohs Compliant: Yes |Schurter 3-107-475 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2900 / $34.0600 | Buy Now |
DISTI #
3-107-475
|
Avnet Americas | IEC Power Entry Module with Line Filter 3 Position 6A Snap-In Medical Version (M5) - Boxed Product (Development Kits) (Alt: 3-107-475) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$25.0307 / $29.3519 | Buy Now |
DISTI #
693-3-107-475
|
Mouser Electronics | AC Power Entry Modules DD12 PEM WITH FILTER 6A M5 RoHS: Compliant | 19 |
|
$25.6400 / $27.0900 | Buy Now |
DISTI #
71321436
|
RS | Power Entry Module with Filter, 6A, Snap-In, Medical M6, DD12 Series | Schurter 3-107-475 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$36.2200 / $40.2400 | RFQ |
|
Future Electronics | DD12 Series 2 Pole 6A 250V Medical Version Snapin Power Connector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$25.1400 / $26.4000 | Buy Now |
|
Onlinecomponents.com | DD12 PEM WITH FILTER 6A M5 | 0 |
|
$26.5900 / $36.1200 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$38.6400 | Buy Now | |
DISTI #
000000000005842888
|
Sager | AC Power Entry Modules DD12 PEM WITH FILTER 6A M5 Min Qty: 20 | 0 |
|
$25.9700 / $28.1100 | Buy Now |
|
Master Electronics | DD12 PEM WITH FILTER 6A M5 | 0 |
|
$26.5900 / $36.1200 | Buy Now |
Part Details for 3-107-475
3-107-475 CAD Models
3-107-475 Part Data Attributes:
|
3-107-475
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-107-475
Schurter Electronic Components
Mains Power Connector, 8A, 250VAC, Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CUL, IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.27 inch | |
Body Depth | 2.01 inch | |
Body Length | 2.04 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 8A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CQC; CSA | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 3-107-475
This table gives cross-reference parts and alternative options found for 3-107-475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-107-475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54318253.153 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-107-475 vs 54318253.153 |
54238051.121 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-107-475 vs 54238051.121 |
54318251.123 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-107-475 vs 54318251.123 |
54328253.101 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-107-475 vs 54328253.101 |
54238051.301 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-107-475 vs 54238051.301 |
54218053.123 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-107-475 vs 54218053.123 |
54118253.101 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-107-475 vs 54118253.101 |
54328153.301 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-107-475 vs 54328153.301 |
54218253.103 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-107-475 vs 54218253.103 |
54218051.123 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-107-475 vs 54218051.123 |