Part Details for 3-102-857 by Schurter Electronic Components
Overview of 3-102-857 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-102-857
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4214
|
Newark | Power Entry Module W/Filter, 6A, Qc, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:Ip40, Capacitance:0.1Μf Rohs Compliant: Yes |Schurter 3-102-857 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2300 / $28.9900 | Buy Now |
DISTI #
3-102-857
|
Avnet Americas | IEC Power Entry Module with Line Filter 3 Position 6A Panel Mount - Boxed Product (Development Kits) (Alt: 3-102-857) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$21.3061 / $24.9843 | Buy Now |
DISTI #
693-3-102-857
|
Mouser Electronics | AC Power Entry Modules DD12 PEM WITH FILTER 6A RoHS: Compliant | 9 |
|
$21.8300 / $23.0500 | Buy Now |
DISTI #
71321425
|
RS | DD12 POWER ENTRY MODULE W. FILTER 6A | Schurter 3-102-857 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$30.8300 / $34.2600 | RFQ |
|
Future Electronics | DD12 Series 2 Pole 6A 250V Standard Screw-on B Power Connector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$21.4100 / $22.4800 | Buy Now |
|
Onlinecomponents.com | DD12 PEM WITH FILTER 6A RoHS: Compliant | 0 |
|
$23.2200 / $30.7400 | Buy Now |
DISTI #
36794998
|
Verical | IEC Appliance Inlet C14 with Filter, Fuseholder 1- or 2-pole, Line Switch 2-pole Min Qty: 3 Package Multiple: 1 | Americas - 19 |
|
$24.2152 / $25.8780 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 6 |
|
$32.8800 | Buy Now | |
DISTI #
3-102-857
|
TME | 3-102-857 Min Qty: 1 | 0 |
|
$24.9500 / $35.6400 | RFQ |
Part Details for 3-102-857
3-102-857 CAD Models
3-102-857 Part Data Attributes
|
3-102-857
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-102-857
Schurter Electronic Components
Mains Power Connector, 8A, 250VAC, Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CUL, IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.85 inch | |
Body Depth | 2.01 inch | |
Body Length | 2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 8A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CQC; CSA | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 3-102-857
This table gives cross-reference parts and alternative options found for 3-102-857. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-102-857, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54238053.153 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-102-857 vs 54238053.153 |
54238151.153 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-102-857 vs 54238151.153 |
54118253.151 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-102-857 vs 54118253.151 |
54318251.203 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-102-857 vs 54318251.203 |
54218251.103 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-102-857 vs 54218251.103 |
54238053.301 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-102-857 vs 54238053.301 |
54238253.301 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-102-857 vs 54238253.301 |
54248251.301 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-102-857 vs 54248251.301 |
54118253.203 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-102-857 vs 54118253.203 |
54248153.203 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-102-857 vs 54248153.203 |