Part Details for 3-06-109-14014 by TE Connectivity
Overview of 3-06-109-14014 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Part Details for 3-06-109-14014
3-06-109-14014 CAD Models
3-06-109-14014 Part Data Attributes:
|
3-06-109-14014
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-06-109-14014
TE Connectivity
110000MHz - 170000MHz RF/MICROWAVE FIXED ATTENUATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 14 dB | |
Construction | WAVEGUIDE | |
Input Power-Max (CW) | 19.03 dBm | |
Operating Frequency-Max | 170000 MHz | |
Operating Frequency-Min | 110000 MHz | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.19 |