-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9619
|
Newark | Bridge Rectifier, 600V, 2A, Tht, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:2A, Bridge Rectifier Case Style:Through Hole, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Product Range:- Rohs Compliant: Yes |Vishay 2W06G-E4/51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10695 |
|
$0.4170 / $0.7120 | Buy Now |
DISTI #
2W06G-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 600V 2A 4-Pin Case WOG Bulk - Bulk (Alt: 2W06G-E4/51) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2801 / $0.3559 | Buy Now |
DISTI #
78Y9619
|
Avnet Americas | Diode Rectifier Bridge Single 600V 2A 4-Pin Case WOG Bulk - Bulk (Alt: 78Y9619) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$0.4870 / $0.8590 | Buy Now |
DISTI #
625-2W06G-E4
|
Mouser Electronics | Bridge Rectifiers 2.0 Amp 600 Volt RoHS: Compliant | 18806 |
|
$0.2610 / $0.6200 | Buy Now |
|
Future Electronics | 2W02G Series 600 V 60 A Glass Passivated Single-Phase Bridge Rectifier-WOG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4350Bag |
|
$0.2550 / $0.3100 | Buy Now |
|
Future Electronics | 2W02G Series 600 V 60 A Glass Passivated Single-Phase Bridge Rectifier-WOG RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 1600Bag |
|
$0.2500 / $0.2900 | Buy Now |
|
Future Electronics | 2W02G Series 600 V 60 A Glass Passivated Single-Phase Bridge Rectifier-WOG RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2550 / $0.3100 | Buy Now |
|
Quest Components | 2 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE | 24 |
|
$0.3845 / $0.4614 | Buy Now |
DISTI #
2W06G-E4/51
|
TTI | Bridge Rectifiers 2.0 Amp 600 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$0.2650 / $0.3070 | Buy Now |
DISTI #
2W06G-E4/51
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 2A, Ifsm: 60A, WOG Min Qty: 3 | 2327 |
|
$0.2350 / $0.3570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2W06G-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
2W06G-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |