-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPST, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F5234
|
Newark | Switch, Toggle, Dpst, 20A, 277V, Switch Operation:Off-On, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 2TL1-2D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$56.1700 / $65.7100 | Buy Now |
DISTI #
480-3440-ND
|
DigiKey | SWITCH TOGGLE DPST 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
151 In Stock |
|
$62.8477 / $82.5700 | Buy Now |
DISTI #
785-2TL1-2D
|
Mouser Electronics | Toggle Switches DPST OFF-ON Screw Term RoHS: Compliant | 244 |
|
$49.4600 / $64.9800 | Buy Now |
DISTI #
70118893
|
RS | Toggle Switch, 2 Position, DPST, Screw Terminals, Locking Lever Type, 15 Amps | Honeywell 2TL1-2D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 233 |
|
$48.9400 / $63.5600 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Screw Terminals, Locking Lever (Locked Out Of Center Position), Military Part Number MS24659-22D RoHS: Compliant |
102 In Stock 500 On Order |
|
$51.3400 / $67.9700 | Buy Now |
DISTI #
60941247
|
Verical | Switch Toggle OFF ON DPST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 99 |
|
$88.3610 | Buy Now |
DISTI #
77836784
|
Verical | Switch Toggle OFF ON DPST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$78.1486 / $85.0441 | Buy Now |
DISTI #
2TL1-2D
|
TTI | Toggle Switches DPST OFF-ON Screw Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 974 In Stock |
|
$41.9700 / $60.9500 | Buy Now |
DISTI #
2TL1-2D
|
TME | Switch: toggle, Pos: 2, DPST, ON-OFF, 15A/125VAC, Leads: screw, IP67 Min Qty: 1 | 45 |
|
$58.6200 / $66.3400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$44.5000 / $68.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2TL1-2D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TL1-2D
Honeywell Sensing and Control
Toggle Switch, DPST, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 22.6 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |