-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F1978
|
Newark | Switch, Toggle, Dpst, 15A, 277V, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 2TL1-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$35.7400 / $47.8600 | Buy Now |
DISTI #
46AJ0854
|
Newark | Sealed Oi Switch Ms24524-22/Honeywell Rohs Compliant: Yes |Honeywell 2TL1-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.7800 / $48.1200 | Buy Now |
DISTI #
480-2204-ND
|
DigiKey | SWITCH TOGGLE DPST 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
312 In Stock |
|
$38.0518 / $52.4900 | Buy Now |
DISTI #
785-2TL1-2
|
Mouser Electronics | Toggle Switches DPST OFF-ON Screw Term RoHS: Compliant | 322 |
|
$29.2600 / $35.4600 | Buy Now |
DISTI #
70120176
|
RS | Toggle Switch DPST Maintained, 15 A at 115 V ac, 20 A at 28 V dc, Panel Mount | Honeywell 2TL1-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 765 |
|
$13.3900 | Buy Now |
|
Onlinecomponents.com | TL Series Two Pole Toggle Switch - Off-On operation - 15A - Screw terminals - Mil PN: MS24524-22 RoHS: Compliant |
1704 In Stock |
|
$27.4700 / $36.3200 | Buy Now |
DISTI #
69896690
|
Verical | Switch Toggle OFF ON DPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 2 Package Multiple: 1 Date Code: 1931 | Americas - 1597 |
|
$47.2160 | Buy Now |
DISTI #
65679560
|
Verical | Switch Toggle OFF ON DPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 2 Package Multiple: 1 | Americas - 59 |
|
$36.4400 / $39.3500 | Buy Now |
DISTI #
77383060
|
Verical | Switch Toggle OFF ON DPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$31.3750 / $49.7500 | Buy Now |
DISTI #
77836487
|
Verical | Switch Toggle OFF ON DPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 2 Package Multiple: 1 | Americas - 32 |
|
$49.3288 / $57.2319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2TL1-2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TL1-2
Honeywell Sensing and Control
Toggle Switch, DPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |