Part Details for 2SK3561 by Toshiba America Electronic Components
Overview of 2SK3561 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2SK3561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Sense Electronic Company Limited | TO-220F | 3750 |
|
RFQ |
Part Details for 2SK3561
2SK3561 CAD Models
2SK3561 Part Data Attributes
|
2SK3561
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK3561
Toshiba America Electronic Components
TRANSISTOR 8 A, 500 V, 0.85 ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-10U1B, SC-67, 3 PIN, FET General Purpose Power
|
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-67 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 312 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.85 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |