Part Details for 2SK2103T100 by ROHM Semiconductor
Overview of 2SK2103T100 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK2103T100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-2SK2103T100CT-ND
|
DigiKey | MOSFET N-CH 30V 2A MPT3 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1946 In Stock |
|
$0.2450 / $0.7400 | Buy Now |
DISTI #
755-2SK2103T100
|
Mouser Electronics | MOSFET N-CH 30V 2A RoHS: Compliant | 56 |
|
$0.2470 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
|
Quest Components | 2000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 2892 |
|
$0.3150 / $0.9000 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 30V 2A SOT-89 | 47 |
|
RFQ | |
|
ComSIT USA | SMALL SWITCHING TRANSISTOR (30V, 2A) Small Signal Field-Effect Transistor, 2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Not Compliant | Europe - 2030 |
|
RFQ | |
|
LCSC | 30V 2A 400m1A10V 500mW 2.5V1mA 1PCSNChannel TO-243AA MOSFETs ROHS | 743 |
|
$0.2253 / $0.3983 | Buy Now |
Part Details for 2SK2103T100
2SK2103T100 CAD Models
2SK2103T100 Part Data Attributes:
|
2SK2103T100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SK2103T100
ROHM Semiconductor
Small Signal Field-Effect Transistor, 2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MPT3, SC-62, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-62 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK2103T100
This table gives cross-reference parts and alternative options found for 2SK2103T100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK2103T100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2103 | Small Signal Field-Effect Transistor, 2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | ROHM Semiconductor | 2SK2103T100 vs 2SK2103 |