-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nch Single Power Mosfet 1500V 2.5A 12000Mohm To-3P, TO-3P, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3713
|
Newark | Mosfet, N-Ch, 1.5Kv, 2.5A, To-3P, Channel Type:N Channel, Drain Source Voltage Vds:1.5Kv, Continuous Drain Current Id:2.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:15V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Renesas 2SK1317-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 824 |
|
$4.2600 / $6.8500 | Buy Now |
DISTI #
2SK1317-E-ND
|
DigiKey | MOSFET N-CH 1500V 2.5A TO3P Min Qty: 1 Lead time: 18 Weeks Container: Tube |
5437 In Stock |
|
$3.5048 / $6.5900 | Buy Now |
DISTI #
2SK1317-E
|
Avnet Americas | Trans MOSFET N-CH 1.5KV 2.5A 3-Pin(3+Tab) TO-3P - Rail/Tube (Alt: 2SK1317-E) RoHS: Compliant Min Qty: 390 Package Multiple: 30 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.4836 / $3.9773 | Buy Now |
DISTI #
67AH3713
|
Avnet Americas | Trans MOSFET N-CH 1.5KV 2.5A 3-Pin(3+Tab) TO-3P (Alt: 67AH3713) RoHS: Compliant Package Multiple: 1 Lead time: 19 Weeks, 0 Days | 0 |
|
$6.8500 | Buy Now |
DISTI #
968-2SK1317-E
|
Mouser Electronics | MOSFET MOSFET - Pb Free RoHS: Compliant | 89541 |
|
$3.4300 / $6.5900 | Buy Now |
|
Future Electronics | 2SK1317 Series 1500 V 12 Ohm 100 W Silicon Through Hole N Channel Mosfet - TO-3P RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 19303Tube |
|
$3.3700 / $3.7300 | Buy Now |
|
Future Electronics | 2SK1317 Series 1500 V 12 Ohm 100 W Silicon Through Hole N Channel Mosfet - TO-3P RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.8800 / $4.2800 | Buy Now |
|
Renesas Electronics America | MOSFET N-CH 1500V 2.5A TO3P Min Qty: 1 Container: Tube | 5437 |
|
$3.5048 / $6.5900 | Buy Now |
DISTI #
2SK1317-E
|
Avnet Americas | Trans MOSFET N-CH 1.5KV 2.5A 3-Pin(3+Tab) TO-3P - Rail/Tube (Alt: 2SK1317-E) RoHS: Compliant Min Qty: 390 Package Multiple: 30 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.4836 / $3.9773 | Buy Now |
DISTI #
67AH3713
|
Avnet Americas | Trans MOSFET N-CH 1.5KV 2.5A 3-Pin(3+Tab) TO-3P (Alt: 67AH3713) RoHS: Compliant Package Multiple: 1 Lead time: 19 Weeks, 0 Days | 0 |
|
$6.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK1317-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK1317-E
Renesas Electronics Corporation
Nch Single Power Mosfet 1500V 2.5A 12000Mohm To-3P, TO-3P, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-3P | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004ZE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1500 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 7 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2SK1317-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1317-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1317 | Power Field-Effect Transistor, 12ohm, N-Channel, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Hitachi Ltd | 2SK1317-E vs 2SK1317 |