-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN, SC-70, UMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4070
|
Newark | Rf Trans, Npn, 20V, 3.2Ghz, Sot-323, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:20V, Transition Frequency Ft:3.2Ghz, Power Dissipation Pd:200Mw, Dc Collector Current:50Ma, Dc Current Gain Hfe:56Hfe, Rf Transistor Rohs Compliant: Yes |Rohm 2SC4083T106N Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1766 |
|
$0.0790 / $0.3220 | Buy Now |
DISTI #
2SC4083T106NCT-ND
|
DigiKey | RF TRANS NPN 11V 0.05A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94970 In Stock |
|
$0.0530 / $0.4500 | Buy Now |
DISTI #
2SC4083T106N
|
Avnet Americas | Trans GP BJT NPN 11V 0.05A 3-Pin UMT T/R - Tape and Reel (Alt: 2SC4083T106N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0438 | Buy Now |
DISTI #
755-2SC4083T106N
|
Mouser Electronics | Bipolar Transistors - BJT NPN 11V 50MA SOT-323 RoHS: Compliant | 27928 |
|
$0.0520 / $0.4500 | Buy Now |
DISTI #
V72:2272_18339231
|
Arrow Electronics | Trans GP BJT NPN 11V 0.05A 200mW 3-Pin UMT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1628 Container: Cut Strips | Americas - 857 |
|
$0.0028 / $0.0179 | Buy Now |
|
Future Electronics | 2SC4083 Series 11 V 50 mA SMT NPN High-Frequency Amplifier Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0377 / $0.0423 | Buy Now |
|
Onlinecomponents.com |
2100 In Stock |
|
$0.4260 / $0.8020 | Buy Now | |
|
Quest Components | 3405 |
|
$0.1740 / $0.8700 | Buy Now | |
DISTI #
2SC4083T106N
|
Avnet Americas | Trans GP BJT NPN 11V 0.05A 3-Pin UMT T/R - Tape and Reel (Alt: 2SC4083T106N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0438 | Buy Now |
DISTI #
2SC4083T106N
|
TME | Transistor: NPN, bipolar, 11V, 50mA, 200mW, SC70,SOT323 Min Qty: 10 | 0 |
|
$0.0442 / $0.0867 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC4083T106N
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4083T106N
ROHM Semiconductor
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN, SC-70, UMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | SC-70, UMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 11 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 56 | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3200 MHz | |
VCEsat-Max | 0.5 V |