Part Details for 2SC4082T106P by ROHM Semiconductor
Overview of 2SC4082T106P by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4082T106P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7644
|
Newark | Trans Gp Bjt Npn 20V 0.05A 3-Pin Umt T/R Rohs Compliant: Yes |Rohm 2SC4082T106P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0490 | Buy Now |
DISTI #
82AC4069
|
Newark | Rf Trans, Npn, 20V, 1.5Ghz, Sc-70, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:20V, Transition Frequency Ft:1.5Ghz, Power Dissipation Pd:200Mw, Dc Collector Current:50Ma, Dc Current Gain Hfe:82Hfe, Rf Transistor Rohs Compliant: Yes |Rohm 2SC4082T106P Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1215 |
|
$0.1240 / $0.4990 | Buy Now |
DISTI #
2SC4082T106PCT-ND
|
DigiKey | RF TRANS NPN 20V 0.05A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2830 In Stock |
|
$0.0775 / $0.4800 | Buy Now |
DISTI #
2SC4082T106P
|
Avnet Americas | Trans GP BJT NPN 20V 0.05A 3-Pin UMT T/R - Tape and Reel (Alt: 2SC4082T106P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0422 / $0.0482 | Buy Now |
DISTI #
755-2SC4082T106P
|
Mouser Electronics | Bipolar Transistors - BJT NPN 20V 50MA SOT-323 RoHS: Compliant | 250 |
|
$0.0740 / $0.4800 | Buy Now |
DISTI #
V72:2272_18336144
|
Arrow Electronics | Trans GP BJT NPN 20V 0.05A 3-Pin UMT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1621 Container: Cut Strips | Americas - 643 |
|
$0.0037 / $0.0192 | Buy Now |
|
Future Electronics | 2SC4082 Series 20 V 50 mA SMT NPN High-Frequency Amplifier Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0414 / $0.0465 | Buy Now |
|
Quest Components | 10549 |
|
$0.1635 / $0.5450 | Buy Now | |
DISTI #
2SC4082T106P
|
Avnet Americas | Trans GP BJT NPN 20V 0.05A 3-Pin UMT T/R - Tape and Reel (Alt: 2SC4082T106P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0422 / $0.0482 | Buy Now |
DISTI #
2SC4082T106P
|
TME | Transistor: NPN, bipolar, 20V, 50mA, 200mW, SC70,SOT323 Min Qty: 5 | 0 |
|
$0.0537 / $0.1518 | RFQ |
Part Details for 2SC4082T106P
2SC4082T106P CAD Models
2SC4082T106P Part Data Attributes:
|
2SC4082T106P
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4082T106P
ROHM Semiconductor
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 82 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1500 MHz |