Part Details for 2SC3332S-AA by onsemi
Overview of 2SC3332S-AA by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2SC3332S-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SC3332 - NPN Epitaxial Planar Silicon Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 146194 |
|
$0.1547 / $0.1820 | Buy Now |
|
Chip1Cloud | TRANS NPN 160V 0.7A NP | 22500 |
|
RFQ | |
DISTI #
4181680
|
Farnell | 2SC3332S-AA, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 146194 |
|
$0.2422 | Buy Now |
Part Details for 2SC3332S-AA
2SC3332S-AA CAD Models
2SC3332S-AA Part Data Attributes:
|
2SC3332S-AA
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC3332S-AA
onsemi
Bipolar Transistor, 160V, 0.7A, Low VCE(sat) NPN Single NP, TO-92 / NP, 1500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 135AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.7 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.7 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) |
Alternate Parts for 2SC3332S-AA
This table gives cross-reference parts and alternative options found for 2SC3332S-AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3332S-AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3332S-AA | Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SC3332S-AA vs 2SC3332S-AA |