Part Details for 2SB1302S-TD-E by onsemi
Overview of 2SB1302S-TD-E by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1302S-TD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T2469
|
Newark | Bip Pnp 5A 20V/Reel Rohs Compliant: Yes |Onsemi 2SB1302S-TD-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2SB1302S-TD-EOSCT-ND
|
DigiKey | TRANS PNP 20V 5A PCP Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
549 In Stock |
|
$0.3389 / $0.6800 | Buy Now |
|
Bristol Electronics | 1421 |
|
RFQ | ||
|
Quest Components | POWER TRANSISTOR | 1136 |
|
$0.3360 / $0.8400 | Buy Now |
|
Rochester Electronics | 2SB1302 - Power Bipolar Transistor, 5A, PNP RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$0.2323 / $0.2733 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.1600 | RFQ |
Part Details for 2SB1302S-TD-E
2SB1302S-TD-E CAD Models
2SB1302S-TD-E Part Data Attributes:
|
2SB1302S-TD-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1302S-TD-E
onsemi
Bipolar Transistor, -20V, -5A, Low VCE(sat) PNP Single PCP Bipolar Transistor, -20V, -5A, Low VCE(sat) PNP Single PCP, SOT-89 / PCP-1, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 / PCP-1 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-243 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.3 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 320 MHz |