Part Details for 2SA2210-1E by onsemi
Overview of 2SA2210-1E by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA2210-1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W2025
|
Newark | Bip Transistor -50V -20A Pnp To-220F-3Sg/ Tube Rohs Compliant: Yes |Onsemi 2SA2210-1E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$0.9900 / $2.1600 | Buy Now |
DISTI #
2SA2210-1EOS-ND
|
DigiKey | TRANS PNP 50V 20A TO220F-3SG Min Qty: 1 Lead time: 21 Weeks Container: Tube |
290 In Stock |
|
$0.6281 / $1.5000 | Buy Now |
DISTI #
2SA2210-1E
|
Avnet Americas | Transistor GP BJT PNP 50V 20A 3-Pin SC-67 Magazine - Rail/Tube (Alt: 2SA2210-1E) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$0.6231 / $0.7437 | Buy Now |
DISTI #
60W2025
|
Avnet Americas | Transistor GP BJT PNP 50V 20A 3-Pin SC-67 Magazine - Bulk (Alt: 60W2025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 5 Days Container: Bulk | 40 Partner Stock |
|
$1.0600 / $1.4800 | Buy Now |
DISTI #
863-2SA2210-1E
|
Mouser Electronics | Bipolar Transistors - BJT Bipolar Transistor, -50V, -20A, Low VCE(sat), PNP TO-220F-3SG Bipolar Transistor, -50V, -20A, Low VCE(sat) PNP TO-220F-3SG RoHS: Compliant | 9 |
|
$0.6280 / $1.5000 | Buy Now |
|
Rochester Electronics | 2SA2210 - Bipolar Transistor, -50V, -20A, Low VCE(sat), PNP RoHS: Not Compliant Status: Active Min Qty: 1 | 147 |
|
$0.6229 / $0.7328 | Buy Now |
DISTI #
2SA2210-1E
|
Avnet Americas | Transistor GP BJT PNP 50V 20A 3-Pin SC-67 Magazine - Rail/Tube (Alt: 2SA2210-1E) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$0.6231 / $0.7437 | Buy Now |
DISTI #
60W2025
|
Avnet Americas | Transistor GP BJT PNP 50V 20A 3-Pin SC-67 Magazine - Bulk (Alt: 60W2025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 5 Days Container: Bulk | 40 Partner Stock |
|
$1.0600 / $1.4800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 15 | 75 |
|
$2.1249 | Buy Now |
|
Chip1Cloud | TRANS PNP 50V 20A | 60000 |
|
RFQ |
Part Details for 2SA2210-1E
2SA2210-1E CAD Models
2SA2210-1E Part Data Attributes:
|
2SA2210-1E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA2210-1E
onsemi
Bipolar Transistor, -50V, -20A, Low VCE(sat), PNP TO-220F-3SG Bipolar Transistor, -50V, -20A, Low VCE(sat) PNP TO-220F-3SG, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-67, TO-220F-3SG, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for 2SA2210-1E
This table gives cross-reference parts and alternative options found for 2SA2210-1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA2210-1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA2210-1E | Power Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SA2210-1E vs 2SA2210-1E |