-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7329
|
Newark | Gdt, 600V, 10Ka, Axial Leaded, Product Range:2R-8X6 Series, Dc Breakover Voltage:600V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:1.3Kv Rohs Compliant: Yes |Yageo 2RM600L-8/B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
13-2RM600L-8/B-ND
|
DigiKey | GDT 600V 10KA 2 POLE TH Min Qty: 1 Lead time: 26 Weeks Container: Tray |
50 In Stock |
|
$0.4692 / $1.1500 | Buy Now |
DISTI #
2RM600L-8/B
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1.5pF 600VDC 10kA 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: 2RM600L-8/B) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
57AK7329
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1.5pF 600VDC 10kA 2-Pin Axial Leaded Bulk - Bulk (Alt: 57AK7329) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 100 Partner Stock |
|
$0.7500 / $1.1600 | Buy Now |
DISTI #
603-2RM600L-8/B
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 10kA 600V 2Electrode Leaded RoHS: Compliant | 760 |
|
$0.4680 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.4270 | Buy Now |
DISTI #
2RM600L-8/B
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1.5pF 600VDC 10kA 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: 2RM600L-8/B) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
57AK7329
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1.5pF 600VDC 10kA 2-Pin Axial Leaded Bulk - Bulk (Alt: 57AK7329) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 100 Partner Stock |
|
$0.7500 / $1.1600 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10KA 600V ±20% THT | 0 |
|
$0.6684 / $0.7687 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2RM600L-8/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
2RM600L-8/B
YAGEO Corporation
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Date Of Intro | 2019-04-25 | |
Samacsys Manufacturer | YAGEO | |
JESD-30 Code | O-XALF-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Peak Reflow Temperature (Cel) | 265 | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 2RM600L-8/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RM600L-8/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RM600L-8-TR | Telecom Protection Circuit, | Pulse Electronics Corporation | 2RM600L-8/B vs 2RM600L-8-TR |
2RM600L-8 | Surge Protection Circuit, PACKAGE-2 | Pulse Electronics Corporation | 2RM600L-8/B vs 2RM600L-8 |
2RM600L-8 | Surge Protection Circuit, | YAGEO Corporation | 2RM600L-8/B vs 2RM600L-8 |
2RM600L-8/TR | Surge Protection Circuit, | YAGEO Corporation | 2RM600L-8/B vs 2RM600L-8/TR |