Part Details for 2NT1-7E by Honeywell Sensing and Control
Overview of 2NT1-7E by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2NT1-7E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0813
|
Newark | Sealed Oi Switch/Honeywell Rohs Compliant: Yes |Honeywell 2NT1-7E Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.5300 / $63.0400 | Buy Now |
DISTI #
480-6003-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.0080 | Buy Now |
DISTI #
785-2NT1-7E
|
Mouser Electronics | Toggle Switches Toggle SW DPDT 3POS SCRW TERM LOCK LEVER RoHS: Compliant | 35 |
|
$61.3500 / $92.5200 | Buy Now |
DISTI #
71145704
|
RS | Toggles & Rockers | Honeywell 2NT1-7E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$85.2400 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - Mom. On), Screw Terminal, Locking Lever (Locked In Center Position) RoHS: Compliant |
50 On Order |
|
$59.5500 / $74.5200 | Buy Now |
DISTI #
77313268
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$91.0000 | Buy Now |
DISTI #
2NT1-7E
|
TTI | Toggle Switches Toggle SW DPDT 3POS SCRW TERM LOCK LEVER Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$50.2800 / $54.9700 | Buy Now |
DISTI #
Honeywell 2NT1-7E
|
PEI Genesis | TOG Swi DPDT Momentary Screw | 1 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - Mom. On), Screw Terminal, Locking Lever (Locked In Center Position) RoHS: Compliant |
50 On Order |
|
$59.5500 / $74.5200 | Buy Now |
Part Details for 2NT1-7E
2NT1-7E CAD Models
2NT1-7E Part Data Attributes:
|
2NT1-7E
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2NT1-7E
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, Screw Terminal, Locking Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |