Part Details for 2NT1-70E by Honeywell Sensing and Control
Overview of 2NT1-70E by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2NT1-70E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0814
|
Newark | Toggle Switch/Honeywell |Honeywell 2NT1-70E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$84.1000 / $89.0200 | Buy Now |
DISTI #
70AC5730
|
Newark | Toggle Switch |Honeywell 2NT1-70E Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.1900 / $88.8600 | Buy Now |
DISTI #
2266-2NT1-70E-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
189 In Stock |
|
$70.2100 / $89.2200 | Buy Now |
DISTI #
480-2NT1-70E-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.7956 | Buy Now |
DISTI #
785-2NT1-70E
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH RoHS: Compliant | 0 |
|
$76.2000 / $83.2000 | Order Now |
|
Onlinecomponents.com | Toggle Switch. |
189 Partner Stock |
|
$69.5200 / $88.8700 | Buy Now |
DISTI #
29735642
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 189 |
|
$65.8400 / $83.6600 | Buy Now |
DISTI #
Honeywell 2NT1-70E
|
PEI Genesis | Toggle Switch | 189 |
|
Buy Now | |
|
Master Electronics | Toggle Switch. |
189 Partner Stock |
|
$69.5200 / $88.8700 | Buy Now |