Part Details for 2NT1-70 by Honeywell Sensing and Control
Overview of 2NT1-70 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2NT1-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5234
|
Newark | Switch, Toggle, Dpdt, 18A, 277V, Switch Operation:(On)-On-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Nt Series, Contact Current Max:10A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 2NT1-70 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$45.4600 / $53.6600 | Buy Now |
DISTI #
480-4199-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.5200 | Buy Now |
DISTI #
785-2NT1-70
|
Mouser Electronics | Toggle Switches 2 Pole 3 Position Standard Lever RoHS: Compliant | 71 |
|
$40.3600 / $47.4600 | Buy Now |
DISTI #
70118875
|
RS | Toggle Switch, Screw Terminal, Standard Lever, DPDT, 3-Position, 10 A, NT Series | Honeywell 2NT1-70 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 864 |
|
$40.5300 / $52.6300 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - Mom. On, Special Circuitry), Screw Terminal, Standard Lever RoHS: Compliant |
458 In Stock |
|
$36.9400 / $48.9000 | Buy Now |
DISTI #
78439360
|
Verical | Switch Toggle (ON) ON (ON) SP3T Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2145 | Americas - 443 |
|
$45.6669 / $61.3551 | Buy Now |
DISTI #
77836464
|
Verical | Switch Toggle (ON) ON (ON) SP3T Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$64.3014 / $86.1618 | Buy Now |
DISTI #
2NT1-70
|
TTI | Toggle Switches 2 Pole 3 Position Standard Lever Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.9500 / $46.9900 | Buy Now |
DISTI #
2NT1-70
|
TME | Switch: toggle, Pos: 3, DPDT, (ON)-ON-(ON), 10A/230VAC, Leads: screw Min Qty: 1 | 19 |
|
$47.2900 / $68.4200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - Mom. On, Special Circuitry), Screw Terminal, Standard Lever RoHS: Compliant |
458 In Stock |
|
$36.9400 / $48.9000 | Buy Now |
Part Details for 2NT1-70
2NT1-70 CAD Models
2NT1-70 Part Data Attributes:
|
2NT1-70
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2NT1-70
Honeywell Sensing and Control
Toggle Switch, DP3T, Latched And Momentary, 18A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 22.6 mm | |
Body Height | 34.4 mm | |
Body Length or Diameter | 33.4 mm | |
Contact (AC) Max Rating R Load | 11A@115VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | IP67; IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DP3T | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |