Part Details for 2NT1-70-TM by Honeywell Sensing and Control
Overview of 2NT1-70-TM by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2NT1-70-TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_17756022
|
Arrow Electronics | Switch Toggle N.O./N.C. DPDT Round Lever Screw 10A 277VAC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2311 | Americas - 100 |
|
$20.0560 / $35.8112 | Buy Now |
DISTI #
66917035
|
Verical | Switch Toggle N.O./N.C. DPDT Round Lever Screw 10A 277VAC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2311 | Americas - 100 |
|
$20.0560 | Buy Now |
Part Details for 2NT1-70-TM
2NT1-70-TM CAD Models
2NT1-70-TM Part Data Attributes:
|
2NT1-70-TM
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2NT1-70-TM
Honeywell Sensing and Control
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Contact (AC) Max Rating R Load | A@VAC | |
Contact (DC) Max Rating R Load | A@VDC | |
Switch Type | TOGGLE SWITCH |