Part Details for 2NT1-7 by Honeywell Sensing and Control
Overview of 2NT1-7 by Honeywell Sensing and Control
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2NT1-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1415
|
Newark | Switch, Toggle, Dpdt, 18A, 277V, Switch Operation:(On)-Off-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Nt Series, Contact Current Max:10A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 2NT1-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 644 |
|
$30.0100 / $37.8200 | Buy Now |
DISTI #
480-2181-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
293 In Stock |
|
$29.7880 / $31.9800 | Buy Now |
DISTI #
785-2NT1-7
|
Mouser Electronics | Toggle Switches DPDT (ON)-OFF-(ON) Screw Term RoHS: Compliant | 250 |
|
$25.6300 / $29.9400 | Buy Now |
DISTI #
V36:1790_07364899
|
Arrow Electronics | Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2342 | Americas - 285 |
|
$29.0900 / $31.8900 | Buy Now |
DISTI #
70119183
|
RS | Toggle Switch, 2-Pole, 3-Position, Screw Terminals, On-Off-On, NT Series | Honeywell 2NT1-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 3406 |
|
$26.8900 / $34.9200 | Buy Now |
|
Onlinecomponents.com | NT Series Two Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals RoHS: Compliant |
4782 In Stock |
|
$20.9100 / $27.2700 | Buy Now |
DISTI #
69896785
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4355 |
|
$26.5926 / $34.2158 | Buy Now |
DISTI #
79369994
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 411 |
|
$33.4700 / $34.1100 | Buy Now |
DISTI #
71289504
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 285 |
|
$29.0700 / $31.8600 | Buy Now |
DISTI #
77312840
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 45 |
|
$39.4795 / $41.9571 | Buy Now |
Part Details for 2NT1-7
2NT1-7 CAD Models
2NT1-7 Part Data Attributes:
|
2NT1-7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2NT1-7
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched And Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |