Part Details for 2NT1-3D by Honeywell Sensing and Control
Overview of 2NT1-3D by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2NT1-3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C6655
|
Newark | Toggle Switch, Dpdt, 20A, 28Vdc, Switch Operation:-, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Micro Switch Nt Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Honeywell 2NT1-3D Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.3600 / $58.3300 | Buy Now |
DISTI #
24AJ3643
|
Newark | Toggle Switch, Dpdt, 20A, 28Vdc, Panel Rohs Compliant: Yes |Honeywell 2NT1-3D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.4000 / $72.8800 | Buy Now |
DISTI #
480-4197-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.5400 | Buy Now |
DISTI #
785-2NT1-3D
|
Mouser Electronics | Toggle Switches Sealed OI TRN GRADE TOGGLE RoHS: Compliant | 16 |
|
$61.9200 / $79.1500 | Buy Now |
DISTI #
70119767
|
RS | Toggle Switch, IP67, IP68, DPDT, Maintained, 15 A at 115 VAC, NT Series | Honeywell 2NT1-3D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.9500 / $79.1500 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 2 Position (On - On), Screw Terminal, Locking Lever (Locked Out of Center Position) RoHS: Compliant |
101 In Stock |
|
$49.1300 / $65.0400 | Buy Now |
DISTI #
69198146
|
Verical | Switch Toggle ON ON DPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 98 |
|
$60.7392 / $81.6060 | Buy Now |
|
Quest Components | TOGGLE SWITCH, DPDT, LATCHED, SCREW TERMINAL, LOCKING LEVER ACTUATOR, PANEL MOUNT | 4 |
|
$88.2360 / $92.8800 | Buy Now |
DISTI #
2NT1-3D
|
TTI | Toggle Switches Sealed OI TRN GRADE TOGGLE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$61.9200 / $79.1500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 2 Position (On - On), Screw Terminal, Locking Lever (Locked Out of Center Position) RoHS: Compliant |
101 In Stock |
|
$49.1300 / $65.0400 | Buy Now |
Part Details for 2NT1-3D
2NT1-3D CAD Models
2NT1-3D Part Data Attributes:
|
2NT1-3D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2NT1-3D
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, Screw Terminal, Locking Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |