Part Details for 2NT1-31 by Honeywell Sensing and Control
Overview of 2NT1-31 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2NT1-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5229
|
Newark | Sealed Oi Switch Rohs Compliant: Yes |Honeywell 2NT1-31 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
46AJ0803
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 2NT1-31 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2700 / $21.8300 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 2 Position (None - On - On), Screw Terminal, Standard Lever RoHS: Compliant |
52 Partner Stock |
|
$9.6400 / $18.8500 | Buy Now |
DISTI #
37043586
|
Verical | Switch Toggle ON ON DPDT Round Lever Screw 20A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 52 |
|
$13.1000 / $14.1500 | Buy Now |
DISTI #
Honeywell 2NT1-31
|
PEI Genesis | TOG Swi SPST Latched 20A 28VDC | 52 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 2 Position (None - On - On), Screw Terminal, Standard Lever RoHS: Compliant |
52 Partner Stock |
|
$9.6400 / $18.8500 | Buy Now |
Part Details for 2NT1-31
2NT1-31 CAD Models
2NT1-31 Part Data Attributes:
|
2NT1-31
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2NT1-31
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |