Part Details for 2NT1-3 by Honeywell Sensing and Control
Overview of 2NT1-3 by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2NT1-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5214
|
Newark | Switch, Toggle, Dpdt, 20A, 277V, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Nt Series, Contact Current Max:15A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 2NT1-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 261 |
|
$24.1000 / $30.3300 | Buy Now |
DISTI #
480-2178-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
8 In Stock |
|
$25.3770 / $35.0100 | Buy Now |
DISTI #
785-2NT1-3
|
Mouser Electronics | Toggle Switches 2 Pole 2 Position Standard Lever RoHS: Compliant | 598 |
|
$18.9600 / $25.6000 | Buy Now |
DISTI #
70120173
|
RS | Toggle Switch, Sealed, NT Series, Momentary, 2-Position 15 A On-On, NT Series | Honeywell 2NT1-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 433 |
|
$18.7000 / $26.3400 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPST), 2 Position (On - On), Screw Terminal, Standard Lever RoHS: Compliant |
2111 In Stock |
|
$15.8500 / $20.9800 | Buy Now |
DISTI #
74508196
|
Verical | Switch Toggle ON ON DPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2252 | Americas - 2111 |
|
$19.5952 / $25.8693 | Buy Now |
DISTI #
77836796
|
Verical | Switch Toggle ON ON DPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 35 |
|
$33.3750 / $35.1014 | Buy Now |
DISTI #
2NT1-3
|
TTI | Toggle Switches 2 Pole 2 Position Standard Lever Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3146 In Stock |
|
$15.1900 / $25.3400 | Buy Now |
DISTI #
2NT1-3
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 6A/230VAC, 20A/28VDC, -40÷71°C Min Qty: 1 | 35 |
|
$24.4700 / $28.2800 | Buy Now |
|
Powell Electronics | MICRO SWITCH™, Electromechanical Switches, MICRO SWITCH™, Toggle Switches Min Qty: 1 | 72 |
|
$15.8900 / $24.4500 | Buy Now |
Part Details for 2NT1-3
2NT1-3 CAD Models
2NT1-3 Part Data Attributes:
|
2NT1-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2NT1-3
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |