-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal MOSFET 60 V, 340 mA, Single, N−Channel, SC−70, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9865
|
Newark | N Channel Mosfet, 60V, 340Ma, Sc-70, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:340Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Onsemi 2N7002WT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23000 |
|
$0.0430 / $0.2090 | Buy Now |
DISTI #
81Y7614
|
Newark | Mosfet, N-Ch, 60V, 0.34A, Sot-323, Transistor Polarity:N Channel, Continuous Drain Current Id:340Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):1.19Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1V, Power Rohs Compliant: Yes |Onsemi 2N7002WT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 58570 |
|
$0.0460 / $0.2120 | Buy Now |
DISTI #
50M6390
|
Newark | N Channel Mosfet, 60V, 340Ma, Sc-70, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:340Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:330Mw Rohs Compliant: Yes |Onsemi 2N7002WT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0270 | Buy Now |
DISTI #
2N7002WT1GOSCT-ND
|
DigiKey | MOSFET N-CH 60V 310MA SC70-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21427 In Stock |
|
$0.0206 / $0.2100 | Buy Now |
DISTI #
2N7002WT1G
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 340 mA, 1.6 Ohm, SC-70 (SOT-323), 3 Pins, Surface Mount - Tape and Reel (Alt: 2N7002WT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0177 / $0.0212 | Buy Now |
DISTI #
2N7002WT1G
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 340 mA, 1.6 Ohm, SC-70 (SOT-323), 3 Pins, Surface Mount - Tape and Reel (Alt: 2N7002WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0177 / $0.0212 | Buy Now |
DISTI #
863-2N7002WT1G
|
Mouser Electronics | MOSFET SMALL SIGNAL MOSFET 6.8V LO C RoHS: Compliant | 155187 |
|
$0.0230 / $0.2200 | Buy Now |
DISTI #
A03:0893_00017942
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.31A 3-Pin SC-70 T/R Min Qty: 30000 Package Multiple: 30000 Lead time: 17 Weeks | Asia - 390000 |
|
$0.0173 / $0.0207 | Buy Now |
DISTI #
E02:0323_00017942
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.31A 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Date Code: 2410 | Europe - 90000 |
|
$0.0188 / $0.0298 | Buy Now |
DISTI #
V36:1790_07305448
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.31A 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Date Code: 2335 | Americas - 42000 |
|
$0.0206 / $0.0325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7002WT1G
onsemi
Small Signal MOSFET 60 V, 340 mA, Single, N−Channel, SC−70, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Factory Lead Time | 72 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.31 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.33 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N7002WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002WT3G | 310mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 419-04, SC-70, 3 PIN | onsemi | 2N7002WT1G vs 2N7002WT3G |