-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9628
|
Newark | 2N7002 Family Sot563 T&r 3K Rohs Compliant: Yes |Diodes Inc. 2N7002VC-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 | Buy Now |
DISTI #
2N7002VC-7DICT-ND
|
DigiKey | MOSFET 2N-CH 60V 0.28A SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65723 In Stock |
|
$0.0862 / $0.4000 | Buy Now |
DISTI #
2N7002VC-7
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.28A 6-Pin SOT-563 T/R - Tape and Reel (Alt: 2N7002VC-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 189000 Factory Stock |
|
$0.0847 / $0.1001 | Buy Now |
DISTI #
621-2N7002VC-7
|
Mouser Electronics | MOSFET Dual N-Channel RoHS: Compliant | 132069 |
|
$0.0980 / $0.4000 | Buy Now |
DISTI #
V36:1790_06685912
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.28A 6-Pin SOT-563 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2321 | Americas - 105000 |
|
$0.0862 / $0.1011 | Buy Now |
DISTI #
V72:2272_06685912
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.28A 6-Pin SOT-563 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2313 Container: Cut Strips | Americas - 39 |
|
$0.1543 / $0.3817 | Buy Now |
|
Future Electronics | 2N7002VC Series 60 V 280 mA 7.5 Ohm Dual N-Ch Enhancement Mode Mosfet - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0840 / $0.0920 | Buy Now |
|
Future Electronics | 2N7002VC Series 60 V 280 mA 7.5 Ohm Dual N-Ch Enhancement Mode Mosfet - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0840 / $0.0920 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
DISTI #
2N7002VC-7
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.28A 6-Pin SOT-563 T/R - Tape and Reel (Alt: 2N7002VC-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 189000 Factory Stock |
|
$0.0847 / $0.1001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy