-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Enhancement Mode Field Effect Transistor 60V, 0.28A, 2Ω, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N0103
|
Newark | Transistor,mosfet,matched Pair,n-Channel,60V V(Br)Dss,280Ma I(D),sot-563F Rohs Compliant: Yes |Onsemi 2N7002VA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.3510 | Buy Now |
DISTI #
2N7002VACT-ND
|
DigiKey | MOSFET 2N-CH 60V 0.28A SOT563F Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2756 In Stock |
|
$0.2609 / $0.7900 | Buy Now |
DISTI #
2N7002VA
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.28A 6-Pin SOT-563F T/R - Tape and Reel (Alt: 2N7002VA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.2588 / $0.3089 | Buy Now |
DISTI #
2N7002VA
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.28A 6-Pin SOT-563F T/R - Tape and Reel (Alt: 2N7002VA) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
512-2N7002VA
|
Mouser Electronics | MOSFET N-Chan Enhancement Mode Field Effect RoHS: Compliant | 1190 |
|
$0.3050 / $0.7800 | Buy Now |
DISTI #
V72:2272_06298069
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.28A 6-Pin SOT-563F T/R Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2315 Container: Cut Strips | Americas - 1000 |
|
$0.2676 / $0.7709 | Buy Now |
DISTI #
76893212
|
Verical | Trans MOSFET N-CH 60V 0.28A 6-Pin SOT-563F T/R Min Qty: 22 Package Multiple: 1 Date Code: 2315 | Americas - 1000 |
|
$0.2676 / $0.6702 | Buy Now |
|
Rochester Electronics | 2N7000 - Small Signal Field-Effect Transistor, 0.28A, 60V, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 115752 |
|
$0.2587 / $0.3044 | Buy Now |
DISTI #
2N7002VA
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.28A 6-Pin SOT-563F T/R - Tape and Reel (Alt: 2N7002VA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.2588 / $0.3089 | Buy Now |
DISTI #
2N7002VA
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.28A 6-Pin SOT-563F T/R - Tape and Reel (Alt: 2N7002VA) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002VA
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7002VA
onsemi
N-Channel Enhancement Mode Field Effect Transistor 60V, 0.28A, 2Ω, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, ULTRA SMALL PACKAGE-6 | |
Manufacturer Package Code | 419BH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.28 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |