-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Enhancement Mode Field Effect Transistor 60V, 0.28A, 2Ω, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W8891
|
Newark | Mosfet, Dual N Channel, 60V, 1.6Ohm, 280Ma, Sot-563F-6, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:60V, Continuous Drain Current Id N Channel:280Ma, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi 2N7002V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2500 / $0.4670 | Buy Now |
DISTI #
12N0102
|
Newark | Transistor,mosfet,matched Pair,n-Channel,60V V(Br)Dss,280Ma I(D),sot-563F Rohs Compliant: Yes |Onsemi 2N7002V Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1960 | Buy Now |
DISTI #
95W3856
|
Newark | Dual Mosfet, Dual N Channel, 280 Ma, 60 V, 1.6 Ohm, 5 V, 1.76 V Rohs Compliant: Yes |Onsemi 2N7002V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
30AC3791
|
Newark | Fet 60V 5.0 Ohm Sot323 Rohs Compliant: Yes |Onsemi 2N7002V Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1960 | Buy Now |
DISTI #
2N7002VCT-ND
|
DigiKey | MOSFET 2N-CH 60V 0.28A SOT563F Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9016 In Stock |
|
$0.1236 / $0.4400 | Buy Now |
DISTI #
2N7002V
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.28A 6-Pin SOT-563F T/R - Tape and Reel (Alt: 2N7002V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 30009000 Factory Stock |
|
RFQ | |
DISTI #
512-2N7002V
|
Mouser Electronics | MOSFET N-Chan Enhancement Mode Field Effect RoHS: Compliant | 8996 |
|
$0.1230 / $0.4400 | Buy Now |
DISTI #
V36:1790_06298065
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.28A 6-Pin SOT-563F T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Date Code: 2403 | Americas - 102000 |
|
$0.1157 / $0.1450 | Buy Now |
|
Future Electronics | N-Channel 60 V 5 Ohm SMT Enhancement Mode Field Effect Transistor-SOT-563F RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1240 / $0.1330 | Buy Now |
DISTI #
79359608
|
Verical | Trans MOSFET N-CH 60V 0.28A 6-Pin SOT-563F T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 102000 |
|
$0.1157 / $0.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002V
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7002V
onsemi
N-Channel Enhancement Mode Field Effect Transistor 60V, 0.28A, 2Ω, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, ULTRA SMALL PACKAGE-6 | |
Manufacturer Package Code | 419BH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.28 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N7002V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002V | Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ULTRA SMALL PACKAGE-6 | Fairchild Semiconductor Corporation | 2N7002V vs 2N7002V |