Part Details for 2N7002V-TP by Micro Commercial Components
Overview of 2N7002V-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N7002V-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N7002VTPMSCT-ND
|
DigiKey | MOSFET 2N-CH 60V 0.28A SOT563 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
3000 In Stock |
|
$0.0625 / $0.4000 | Buy Now |
DISTI #
833-2N7002V-TP
|
Mouser Electronics | MOSFET N-Ch 60Vds 20Vgs 60Vbr 1.6Vgs 25pF RoHS: Compliant | 0 |
|
$0.0620 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0619 | Buy Now |
Part Details for 2N7002V-TP
2N7002V-TP CAD Models
2N7002V-TP Part Data Attributes
|
2N7002V-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2N7002V-TP
Micro Commercial Components
Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |