-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0337
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia 2N7002PSZ Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 | Buy Now |
DISTI #
2N7002PSZ-ND
|
DigiKey | MOSFET 2N-CH 60V 0.32A 6TSSOP Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0390 / $0.0510 | Buy Now |
DISTI #
2N7002PSZ
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.32A 6-Pin SOT-363 T/R - Tape and Reel (Alt: 2N7002PSZ) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0335 / $0.0400 | Buy Now |
DISTI #
771-2N7002PSZ
|
Mouser Electronics | MOSFET 2N7002PS/SOT363/SC-88 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0375 | Buy Now |
DISTI #
2N7002PSZ
|
TTI | MOSFET 2N7002PS/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0390 | Buy Now |
DISTI #
2N7002PSZ
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.32A 6-Pin SOT-363 T/R - Tape and Reel (Alt: 2N7002PSZ) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0335 / $0.0400 | Buy Now |
DISTI #
2N7002PSZ
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 60V 0.32A 6-Pin SOT-363 T/R (Alt: 2N7002PSZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2N7002PSZ
|
EBV Elektronik | Transistor MOSFET Array Dual N-CH 60V 0.32A 6-Pin SOT-363 T/R (Alt: 2N7002PSZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3935959
|
Farnell | MOSFET RoHS: Compliant Min Qty: 10000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy