-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2N7002PS - 60 V, 320 mA dual N-channel Trench MOSFET@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0336
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia 2N7002PS,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.0730 | Buy Now |
DISTI #
1727-1248-1-ND
|
DigiKey | MOSFET 2N-CH 60V 0.32A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10751 In Stock |
|
$0.0512 / $0.4300 | Buy Now |
DISTI #
2N7002PS,125
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.32A 6-Pin SOT-363 T/R - Tape and Reel (Alt: 2N7002PS,125) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0335 / $0.0400 | Buy Now |
DISTI #
771-2N7002PS125
|
Mouser Electronics | MOSFET 2N7002PS/SOT363/SC-88 RoHS: Compliant | 65459 |
|
$0.0420 / $0.3900 | Buy Now |
DISTI #
E02:0323_03446579
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.32A Automotive 6-Pin TSSOP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2335 | Europe - 27000 |
|
$0.0386 / $0.0604 | Buy Now |
DISTI #
V36:1790_06481170
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.32A Automotive 6-Pin TSSOP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2322 | Americas - 3000 |
|
$0.0420 / $0.0637 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 | 0 |
|
$0.0375 | Buy Now |
DISTI #
70806201
|
Verical | Trans MOSFET N-CH 60V 0.32A Automotive 6-Pin TSSOP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 | Americas - 27000 |
|
$0.0387 / $0.0605 | Buy Now |
DISTI #
77382108
|
Verical | Trans MOSFET N-CH 60V 0.32A Automotive 6-Pin TSSOP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2322 | Americas - 3000 |
|
$0.0420 / $0.0637 | Buy Now |
DISTI #
2N7002PS,125
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.32A 6-Pin SOT-363 T/R - Tape and Reel (Alt: 2N7002PS,125) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0335 / $0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002PS,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2N7002PS,125
Nexperia
2N7002PS - 60 V, 320 mA dual N-channel Trench MOSFET@en-us TSSOP 6-Pin
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.32 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |